Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC3H4AJ0000F

OPTOISO 2.5KV TRANS 4-MINI-FLAT / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC3H4AJ0000F.

IHS

Datasheet13 pages21 years ago

Mouser

Future Electronics

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-02-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-30
LTD Date2017-07-31

Descriptions

Descriptions of Sharp PC3H4AJ0000F provided by its distributors.

OPTOISO 2.5KV TRANS 4-MINI-FLAT / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation
AC Input Photocoupler Ic:0.5~1.5A SOIC-4 P=1.27
OptoCouplers & OptoIsolators 50-150% CTR ranked PC3H4J00000F
OPTOISO 2.5KV TRANS 4-MINI-FLAT
PHOTOCOUPLER; No. of Channels:1; Voltage, Isolation:2.5kV; Output Type:Transistor; Input Current:50mA; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Approval Bodies:VDE; Approval Category:UL Recognised; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Max:4mA; Current Ic Min:0.2mA; Current, If Max:50mA; External Depth:2.6mm; External Length / Height:2mm; Lead Spacing:1.27mm; No. of Pins:4; Optocoupler Type:Transistor Output; Power Dissipation:170mW; Row Pitch:7mm; Time, Fall:18µs; Time, Rise:18µs; Voltage, Vf Max:1.4V; Width, External:4.4mm; Ratio, CTR Max:400%; Ratio, CTR Min:20%

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology