Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC357N14J00F

OPTOCOUPLER <80%, 3000 REEL RoHSconf
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC357N14J00F.

Farnell

Datasheet11 pages0 years ago

TME

CAD Models

Download Sharp PC357N14J00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sharp PC357N14J00F provided by its distributors.

OPTOCOUPLER <80%, 3000 REEL RoHSconf
OPTOCOUPLER, SMD, TRANSISTOR O/P, 3.7KV; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 35
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:35V dc; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Approval ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:Mini-Flat; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:30mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; External Depth:4.4mm; External Length / Height:2.6mm; External Width:5.3mm; Fall Time tf:18µs; Forward Voltage VF Max:1.4VDC; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Output Voltage Max:35VDC; Peak Forward Current:50mA; Power Dissipation Pd:170mW; Rise Time:18µs

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC357N14J00F.