What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp PC123X1YUP0F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC123X1YUP0F.

IHS

Datasheet16 pages19 years ago

Farnell

CAD Models

Download Sharp PC123X1YUP0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-01-30
LTD Date2017-06-30

Related Parts

Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-816
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
California Eastern LaboratoriesPS2501-1-L-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
California Eastern LaboratoriesPS2561-1-V-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
California Eastern LaboratoriesPS2561L1-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine

Descriptions

Descriptions of Sharp PC123X1YUP0F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, VDE, 50-150% RoHSconf
OPTOISOLATOR 5KV TRANSISTOR 4SMD
Photocoupler 5kV 50~150CTR Wide Gull VDE
PHOTOCOUPLER; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Collector-to-Emitter Breakdown Voltage:70V; Current Ic Max:7.5mA; Current Ic Min:2.5mA; Current, If Max:1A; External Depth:4.58mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Transistor Output; Power Dissipation:200mW; Row Pitch:12mm; Time, Fall:18µs; Time, Rise:18µs; Voltage, Vf Max:1.4V; Width, External:6.5mm; Ratio, CTR Min:50%

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology