Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC123X1YFZ0F

OPTOISOLATOR 5KV TRANSISTOR 4DIP / DIP 4pin Reinforced Insulation Type Photocoupler

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC123X1YFZ0F.

IHS

Datasheet16 pages19 years ago

Newark

CAD Models

Download Sharp PC123X1YFZ0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-30
LTD Date2017-07-31

Descriptions

Descriptions of Sharp PC123X1YFZ0F provided by its distributors.

OPTOISOLATOR 5KV TRANSISTOR 4DIP / DIP 4pin Reinforced Insulation Type Photocoupler
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve
Transistor Output Optocoupler, 1-Element, 5000V Isolation
PHOTOCOUPLER; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 70V; Product Range: -; Continuous
PHOTOCOUPLER; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Case Style:DIP-4; Operating Temperature Range:-30°C to +100°C; Collector-to-Emitter Breakdown Voltage:70V; Current Ic Max:7.5mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC123X 1YFZ0F