Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ121K1LG11

TFT Module 12.1in WXGA 1280x800Pixels

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ121K1LG11.

IHS

Datasheet24 pages18 years ago

Farnell

Supply Chain

Introduction Date2008-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-08-31
LTD Date2011-06-30

Descriptions

Descriptions of Sharp LQ121K1LG11 provided by its distributors.

TFT Module 12.1in WXGA 1280x800Pixels
12.1" 1280×800 LCM 262K/16.2M CCFL LVDS
LCD, TFT, 12.1" WIDE; LCD Display Type:TFT; Pixel Pitch (H x W):0.204mm x 0.204mm; Display Mode:Transmissive; Interface Type:LVDS; Viewing Area (H x W):163.2mm x 261.12mm; Supply Voltage:3.3V; Backlight Type:LED; Display Area Height:163.2mm; Display Area Width:261.12mm; External Depth:11.3mm; External Length / Height:184mm; External Width:278mm; Illumination Colour:White; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Resolution:1280 x 800; Screen Size:12.1"

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology