Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ104V1DW02

LCD Graphic Display Modules 10.4 VGA ASV

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ104V1DW02.

Mouser

Datasheet25 pages21 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Sharp LQ104V1DW02 provided by its distributors.

LCD Graphic Display Modules 10.4 VGA ASV
TFT Module Normally Black 10.4in VGA 640x480Pixels 20-Pin
10.4" 640×480 LCM 262K CCFL TTL
LCD DISPLAY, RGB, 640X480; Operating Temperature Range:0°C to +70°C; External Depth:15.5mm; External Length / Height:179.4mm; Width, External:246.5mm; Backlight Current:6mA; Backlight Type:2 x CCFT; Clock Frequency:40MHz; Current, Supply:185mA; Display Area Height:211.2mm; Display Technology:LCD; Interface Type:Digital; Leakage Current:1µA; No. of Colours:262144; Pixel Format:480 x 640; Pixel Height:0.33mm; Ratio, Contrast:450; Screen Size:26cm; Typ Luminous Intensity:380cd; Viewing Angle X Axis Min:80°; Voltage, Backlight:470V; Voltage, Supply DC:3.3V dc; Voltage, Supply DC Max:3.6V dc; Voltage, Supply DC Min:3.0V dc; Width, Active Area:158.4mm; Width, Pixel:0.33mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 104V1DW02