Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ084V3DG02

TFT Module Normally White 8.4in VGA 640x480Pixels Carton
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ084V3DG02.

IHS

Datasheet21 pages18 years ago

element14 APAC

Future Electronics

Supply Chain

Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp LQ084V3DG02 provided by its distributors.

TFT Module Normally White 8.4in VGA 640x480Pixels Carton
LCD, TFT, 8.4" VGA LED; Display Size: 8.4"; Resolution: 640 x 480; VGA Size: VGA; Display Orientation: Landscape; Display Appearance: RGB; Logic Voltage: 3.3V; Interface Type: RGB; Display Brightness: 400cd/m²; Touchscreen: No To
LCD, TFT, 8.4" VGA LED; External Depth:11.6mm; External Length / Height:149.5mm; Width, External:199.5mm; Backlight Type:LED; Display Area Height:128.16mm; Resolution:640 x 480; Screen Size:8.4"; Width, Display Area:170. ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 084V3DG02