Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ084S3DG01

LCD Graphic Display Modules 8.4 1 x CCFT SVGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ084S3DG01.

Future Electronics

Datasheet20 pages20 years ago

Supply Chain

Introduction Date2005-04-06
LTB Date2012-10-31
LTD Date2013-03-31

Descriptions

Descriptions of Sharp LQ084S3DG01 provided by its distributors.

LCD Graphic Display Modules 8.4 1 x CCFT SVGA
TFT Module Normally White 8.4in SVGA 800x600Pixels 30-Pin
8.4" 800×600 LCM 262K CCFL TTL
LCD DISPLAY, RGB; Operating Temperature Range:-10°C to +65°C; External Depth:11.6mm; External Length / Height:149.5mm; Width, External:199.5mm; Backlight Current:6mA; Backlight Type:2 x CCFT; Clock Frequency:40MHz; Current, Supply:430mA; Display Area Height:127.8mm; Display Technology:LCD; Interface Type:Digital; Leakage Current:10µA; No. of Colours:262144; Pixel Format:600 x 800; Pixel Height:0.213mm; Ratio, Contrast:250; Screen Size:14.4cm; Typ Luminous Intensity:350cd; Viewing Angle X Axis Min:65°; Voltage, Backlight:380V; Voltage, Supply DC:3.3V dc; Voltage, Supply DC Max:3.6V dc; Voltage, Supply DC Min:3.0V dc; Width, Active Area:170.4mm; Width, Pixel:0.213mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology