Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ057V3DG02

LCD Graphic Display Module Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ057V3DG02.

IHS

Datasheet19 pages17 years ago

element14 APAC

Future Electronics

Supply Chain

Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-04-26
LTD Date2013-07-31

Descriptions

Descriptions of Sharp LQ057V3DG02 provided by its distributors.

LCD Graphic Display Module Tray
LCD, TFT, 5.7" VGA LED; Display Size: 5.7"; Resolution: 640 x 480; VGA Size: VGA; Display Orientation: Landscape; Display Appearance: RGB; Logic Voltage: 3.3V; Interface Type: RGB; Display Brightness: 400cd/m²; Touchscreen: No To
LCD, TFT, 5.7" VGA LED; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.18mm x 0.18mm; Display Mode:Transmissive; Interface Type:Digital; Viewing Area (H x W):86.4mm x 115.2mm; Supply Voltage:3.3V; SVHC:No SVHC (15-Dec-2010); Backlight Type:LED; Display Area Height:86.4mm; Display Area Width:115.2mm; External Depth:12.3mm; External Length / Height:104.6mm; External Width:144mm; Operating Temperature Range:-30°C to +80°C; Resolution:640 x 480; Screen Size:5.7"

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 057V3DG02