Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ043T1DG02

TFT Module Normally White 10.9in 480x272Pixels

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ043T1DG02.

element14 APAC

Datasheet25 pages19 years ago

Supply Chain

Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LQ043T1DG02 provided by its distributors.

TFT Module Normally White 10.9in 480x272Pixels
LCD DISPLAY, TFT, 4.3"; Display Size: 4.3"; Resolution: 480 x 272; VGA Size: -; Display Orientation: Landscape; Display Appearance: RGB; Logic Voltage: 3.3V; Interface Type: RGB; Display Brightness: 600cd/m²; Touchscreen: No Touc
LCD DISPLAY, TFT, 4.3"; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.198mm x 0.198mm; Display Mode:Transmissive; Interface Type:Digital; Viewing Area (H x W):53.856mm x 95.04mm; Supply Voltage:3.3V; Backlight Type:9 x LED; Contrast Ratio:300:1; Display Technology:TFT; External Depth:9.9mm; External Length / Height:90.6mm; External Width:79.9mm; Interface Type:24 bit digital (8 bits/colour); Luminance:600cd/m²; Operating Temperature Range:-10°C to +70°C; Resolution:480 x 3 x 272; Response Time:60ms; Row Pitch:0.192mm; Screen Size:10.9cm; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:60°

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology