Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ035Q7DH03

3.5" 240×320 Lcm 262K Wled Ttl
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Sharp LQ035Q7DH03 provided by its distributors.

3.5" 240×320 LCM 262K WLED TTL
LCD DISPLAY, RGB, 240X320; Angle, viewing X axis min:50°; Backlight type:LED; Colours, No. of:262144; Current, backlight:20mA; Current, leakage:1µA; Current, supply:30µA; Depth, external:3.2mm; Display technology:LCD; Frequency, clock:28kHz; Height, display area:71.52mm; Height, pixel:0.2235mm; Interface type:Digital; Length / Height, external:86.2mm; Luminous intensity, typ:150cd; Pixel format:320 x 240; Ratio, contrast:80; Screen size:8.9cm; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, backlight:21.6V; Voltage, supply DC:3.3V dc; Voltage, supply DC max:3.6V dc; Voltage, supply DC min:3.0V dc; Width, active area:53.64mm; Width, external:65mm; Width, pixel:0.2235mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology