Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5DMA30M04

LED, MEGAZENI, 15W, WARM WHT, 3000K; Bulb Size: -; LED Colour: Warm White; Viewing
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DMA30M04.

IHS

Datasheet22 pages15 years ago

Farnell

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-05-27
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5DMA30M04 provided by its distributors.

LED, MEGAZENI, 15W, WARM WHT, 3000K; Bulb Size:-; LED Colour:Warm White; Viewing
Single Color LED Display Cluster, White
LED Module Diffuse Warm White 1400lm 20x
LED, MEGAZENI, 15W, WARM WHT, 3000K; Product Range: Mega-Zenigata Series; LED Module Type: -; LED Colour: Warm White; CCT: 3000K; Luminous Flux @ Test: 1400lm; Luminous Flux @ Max: 2170lm; Power Rating: -; Supply Voltage: -; For
LED, MEGAZENI, 15W, WARM WHT, 3000K; LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; CCT:3000K; Forward Current @ Test:400mA; Forward Current If Max:500mA; Forward Voltage @ Test:37V; Luminous Flux @ Test:1400lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:14.8W; Power Dissipation Pd:14.8W; Series:MEGA ZENIGATA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology