Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5DGE30MR5

Single Color LED Display Cluster, White

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DGE30MR5.

IHS

Datasheet22 pages14 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-10-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5DGE30MR5 provided by its distributors.

Single Color LED Display Cluster, White
47.5 WATT MEGA ZENIGATA LED - 3000K, 3670LM, 93CRI
LED Module Diffuse Warm White 3670lm 20x
MEGAZENI WHITE / 50W, 3000K, CRI90; Bulb Size:(Not Available); LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; MSL:MSL 1 - Unlimited; CCT:3000K; Forward Current @ Test:950mA; Forward Current If Max:1.5A; Forward Voltage @ Test:50V; Luminous Flux @ Test:3670lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:82.5W; Series:Mega-Zenigata

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology