Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5BNF15L10

Single Color LED Display Cluster, Cool White

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BNF15L10.

IHS

Datasheet13 pages18 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GW5BNF15L10 provided by its distributors.

Single Color LED Display Cluster, Cool White
LED Uni-Color White 2-Pin
Zenigata LED 6.7W, 350 lm
LED MOD 7WATT ZENIGATA 6500K
LED, 350LM, HI COL 6500; Product Range: -; LED Module Type: Board + LED; LED Colour: Cool White; CCT: 7000K; Luminous Flux @ Test: 350lm; Luminous Flux @ Max: -; Power Rating: -; Supply Voltage: 10.5V; Forward Current @ Test: 640
LED, 350LM, HI COL 6500; LED Colour:Cool White; Luminous Flux @ Test:350lm; CCT:7000K; Forward Current @ Test:640mA; Power Dissipation Pd:8W; Operating Temperature Range:-30°C to +90°C; Opto Case Style:Array; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:18mm; External Length / Height:1.5mm; External Width:18mm; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:11.5V; LED Module Type:Board + LED; Luminous Flux:350lm; Luminous Flux Min:260lm; Luminous Flux Typ:350lm; Mounting Type:SMD; Power Dissipation Pd:8W; Power Module Configuration:Square; Reverse Protection Voltage:-15V; Supply Voltage:10.5V; Voltage Vf Min:8.5V; Voltage Vf Typ:10.2V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology