Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5BDC15L02

Single Color LED Display Cluster, Warm White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BDC15L02.

IHS

Datasheet15 pages18 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GW5BDC15L02 provided by its distributors.

Single Color LED Display Cluster, Warm White
LED Uni-Color White 2-Pin Tray
LED MOD 3.5WATT ZENIGATA 2800K
LED, 200LM, W-WHITE; Product Range: -; LED Module Type: Board + LED; LED Colour: Warm White; CCT: 3050K; Luminous Flux @ Test: 200lm; Luminous Flux @ Max: -; Power Rating: 3.6W; Supply Voltage: 10.2V; Forward Current @ Test: 360m
LED, 200LM, W-WHITE; LED Colour:Warm White; Luminous Flux @ Test:200lm; CCT:3050K; Forward Current @ Test:360mA; Power Dissipation Pd:4.4W; Operating Temperature Range:-30°C to +90°C; Opto Case Style:Array; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:18mm; External Length / Height:1.5mm; External Width:18mm; Forward Current If:400mA; Forward Current If Max:400mA; Forward Voltage VF Max:11.5V; LED Module Type:Board + LED; Luminous Flux:200lm; Luminous Flux Min:150lm; Luminous Flux Typ:200lm; Mounting Type:SMD; Power Dissipation Pd:4.4W; Power Module Configuration:Square; Power Rating:3.6W; Reverse Protection Voltage:-5V; Supply Voltage:10.2V; Voltage Vf Min:8.5V; Voltage Vf Typ:10.2V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology