Sharp GP2Y0D810Z0F

Diffuse Photoelectric Sensor, 80mm Min, 130mm Max, 0.60-4.40V, Rectangular, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0D810Z0F.

Future Electronics

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago

CAD Models

Download Sharp GP2Y0D810Z0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-04-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-12-15
LTD Date2020-03-31

Related Parts

NXP SemiconductorsMC145012ED
PHOTOELECTRIC SMOKE DETECTOR IC WITH I/O AND TEMPORAL PATTERN HORN DRIVER

Descriptions

Descriptions of Sharp GP2Y0D810Z0F provided by its distributors.

Diffuse Photoelectric Sensor, 80mm Min, 130mm Max, 0.60-4.40V, Rectangular, Through Hole Mount
Optical, 100mm, Digital, 2.7V, 6.2V, DIP, 13.6mm × 7mm × 7.95mm
GP2Y Series 100 mm 5 mA Digital Output Type Distance Measuring Sensor
SENSOR OPTICAL 10CM DIGITAL / Optical Sensor 10cm Digital Output
Distance Measuring Sensor Unit 14-Pin DIP
Proximity Sensors Distance Measuring Sensor 10cm
Distance Sensor 10cm Digit.; GP2Y0D810Z0F
Distance Measure Sensor 10cm Digital
Dig. Dist. Sensor 2,7-6,2V 100mm
SENSOR, DISTANCE; SVHC:No SVHC; Detecting Distance:130 mm; External Depth:7.95mm; External Length / Height:6.5mm; External Width:13.6mm; Max Operating Temperature:60°C; Max Supply Voltage:6.2V; Measuring Range:80 mm to 130 mm; Min Supply Voltage:2.7V; Min Temperature Operating:-10°C; Output Type:Digital - 1 bit; Voltage Rating DC:7V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology