Sharp GP2Y0A21YK0F

Diffuse Photoelectric Sensor, 100mm Min, 800mm Max, 0.25-0.55V, Rectangular, Panel Mount
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0A21YK0F.

Future Electronics

Datasheet9 pages19 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-32.89%

CAD Models

Download Sharp GP2Y0A21YK0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Sharp GP2Y0A21YK0F provided by its distributors.

Diffuse Photoelectric Sensor, 100mm Min, 800mm Max, 0.25-0.55V, Rectangular, Panel Mount
SENSOR, DISTANCE, ANALOGUE; Sensing Range Max: 80cm; Sensing Method: Retroreflective; Sensor Output: Analogue; Product Range: -; Connection Method: -; Supply Voltage DC Min: 4.5V; Supply V; Available until stocks are exhausted
SENSOR, DISTANCE, ANALOGUE; Detecting Distance:80 cm; External Depth:13.5mm; External Length / Height:13mm; External Width:44.75mm; Measuring Range:10cm to 80cm; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Operating Temperature Range:-10°C to +60°C; Output Type:Analogue; Response Time:39ms; Supply Current:40mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Voltage Rating V DC:7V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology