Sharp GP2Y0A02YK0F

Diffuse Photoelectric Sensor, 200mm Min, 1500mm Max, 0.25-0.55V, Rectangular, Panel Mount
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0A02YK0F.

Newark

Datasheet9 pages19 years ago

element14 APAC

Jameco (USA)

Future Electronics

Verical

Inventory History

3 month trend:
-61.23%

CAD Models

Download Sharp GP2Y0A02YK0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Sharp GP2Y0A02YK0F provided by its distributors.

Diffuse Photoelectric Sensor, 200mm Min, 1500mm Max, 0.25-0.55V, Rectangular, Panel Mount
SENSOR, DISTANCE, ANALOGUE O/P; Sensing Range Max: 150cm; Sensing Method: Reflective; Sensor Output: Analogue; Product Range: -; Connection Method: -; Supply Voltage DC Min: 4.5V; Supply V; Available until stocks are exhausted
SENSOR, DISTANCE, ANALOGUE O/P; Detecting Distance:20cm to 150cm; External Depth:18.9mm; External Length / Height:13.5mm; External Width:44.5mm; Forward Current If(AV):50mA; Operating Current DC:50mA; Operating Temperature Range:-10°C to +60°C; Supply Voltage Max:5.5VDC; Supply Voltage Min:4.5VDC; Voltage Rating V DC:7V; Voltage Vf Typ:5.5V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP 2Y0A02YK0F