Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP2W0116YP0F

IRDA TX/RX 0.1152Mbps 2.5V/3.3V 7-Pin Ultra Small Profile
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2W0116YP0F.

IHS

Datasheet17 pages0 years ago

Verical

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-09-20
LTD Date2015-12-30

Descriptions

Descriptions of Sharp GP2W0116YP0F provided by its distributors.

IRDA TX/RX 0.1152Mbps 2.5V/3.3V 7-Pin Ultra Small Profile
SPECIALTY INTERFACE CIRCUIT SMA6
TRANSCEIVER MODULE, IRDA1.2, SIR; Data Rate:115.2Kbps; Supply Current:60mA; Max Supply Voltage:3.6V dc; Max Communication Distance:1m; Typ Wavelength:870nm; SVHC:No SVHC; External Depth:1.85mm; External Length / Height:2.75mm; External Width:7.2mm; IRDA Compatibility:1.2; Max Operating Temperature:85°C; Max Voltage Vcc:3.6V dc; Min Supply Voltage:2.0V dc; Min Temperature Operating:-40°C; Multiple Data Rates:2.4 to 115.2 kb/s; Operating Temperature Range:-40°C to +85°C; Termination Type:SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology