Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1L51J0000F

Darlington Output Slotted Switch, 1-Channel, 3.05mm Slot Width
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1L51J0000F.

Farnell

Datasheet12 pages20 years ago

element14 APAC

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GP1L51J0000F provided by its distributors.

Darlington Output Slotted Switch, 1-Channel, 3.05mm Slot Width
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Range:-25°C to +85°C
PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Sensor Output: Darlington Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Forward Voltage: 1.2V; Pro

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology