Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1FSV51TK0F

Sharp GP1FSV51TK0F Fiber Optic Transmitter
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1FSV51TK0F.

element14 APAC

Datasheet13 pages19 years ago

Descriptions

Descriptions of Sharp GP1FSV51TK0F provided by its distributors.

SHARP GP1FSV51TK0F FIBER OPTIC TRANSMITTER
FIBER OPTIC TRANSMITTER; Wavelength Typ: -; Data Rate Max: -; Data Transmission Distance: -; Forward Current If: -; Forward Voltage: -; Reverse Voltage Vr: -; Signal Rate Max: -; Fibre Optic Connector Type: -; Product Range: -; E
FIBER OPTIC TRANSMITTER; External Depth:13.6mm; External Length / Height:18.2mm; External Width:15mm; Lead Spacing:2.54mm; Operating Temperature Max:+70°C; Operating Temperature Min:-20°C; Peak Wavelength:660nm; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology