Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1FAV51TK0F

Fiber Optic Transmitter Square Connector With Mounting Hole With Shutter

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1FAV51TK0F.

Arrow Electronics

Datasheet8 pages19 years ago

element14 APAC

Supply Chain

Introduction Date2007-02-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-02-26
LTD Date2016-06-30

Descriptions

Descriptions of Sharp GP1FAV51TK0F provided by its distributors.

FIBER OPTIC TRANSMITTER SQUARE CONNECTOR WITH MOUNTING HOLE WITH SHUTTER
Transmitter, 630nm Min, 690nm Max, 13.2Mbps, Through Hole Mount
TRANSMITTER FIBER OPTIC 13.2MBPS / Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA
SHARP GP1FAV51TK0F FIBER OPTIC TRANSMITTER
TRANSMITTER FIBER OPTIC 13.2MBPS<AZ
FIBER OPTIC TRANSMITTER; Wavelength Typ: -; Data Rate Max: 13.2Mbps; Data Transmission Distance: -; Forward Current If: -; Forward Voltage: -; Reverse Voltage Vr: -; Signal Rate Max: -; Fibre Optic Connector Type: -; Product Ran
FIBER OPTIC TRANSMITTER; Data Rate Max:13.2Mbps; External Depth:11mm; External Length / Height:19mm; External Width:12mm; Lead Spacing:2.54mm; Operating Temperature Max:+70°C; Operating Temperature Min:-20°C; Peak Wavelength:660nm; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology