Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1FAV51RK0F

Fiber Optic Receiver 13.2MBPS Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1FAV51RK0F.

Farnell

Datasheet9 pages19 years ago

Verical

Supply Chain

Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp GP1FAV51RK0F provided by its distributors.

FIBER OPTIC RECEIVER 13.2Mbps THROUGH HOLE MOUNT
RX Optical Fiber 13.2Mbps 3-Pin Tray
Fibre Optic Rec + Shutter 13.2 Mb/s
POF SQUARE WITH SHUTTER, 5V RECIEVER<AZ
FIBER OPTIC RECEIVER; External Depth:11mm; External Length / Height:19mm; Fall Time, Tf:7ns; Lead Spacing:2.54mm; Max Data Rate:13.2bps; Max Operating Temperature:70°C; Min Temperature Operating:-20°C; Rise Time:15ns; Supply Voltage:5V; Voltage, Supply Max:5.25V; Voltage, Supply Min:4.75V; Wavelength, Peak:700nm; Width, External:12mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology