Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1FAV50RK0F

Sharp GP1FAV50RK0F Receiver, Fibre Optic, 13.2MBS, RC-5720B
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1FAV50RK0F.

Farnell

Datasheet9 pages19 years ago
Datasheet8 pages19 years ago
Datasheet15 pages22 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp GP1FAV50RK0F provided by its distributors.

SHARP GP1FAV50RK0F RECEIVER, FIBRE OPTIC, 13.2MBS, RC-5720B
Fiber Optic Receiver Square connector With mounting hole Protection cap type | RECEIVER FIBER OPTIC 13.2MBPS
FIBER OPTIC RECEIVER 13.2Mbps THROUGH HOLE MOUNT
FIBER OPTIC TRANSMITTER RoHSconf
RX Optical Fiber 13.2Mbps 3-Pin
RECEIVER, FIBRE OPTIC, 13.2MBS, RC-5720B; Data Rate Max:13.2Mbps; Data Rate Max:13.2Mbps; External Depth:12mm; External Length / Height:19mm; External Width:12mm; Fall Time tf:7ns; Lead Spacing:2.54mm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Peak Wavelength:700nm; Pin Format:SIL; Rise Time:15ns; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology