What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp GL480

Infrared LED, 1.6mm, 1-Element, 950nm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GL480.

B+D Enterprises

Datasheet5 pages29 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.273
Stock
14,215
1,566,275
Authorized Distributors
0
3
Illumination Color
-
-
Lens Color
-
-
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
-
-
Lens Style
Diffused, Round
Circular, Diffused
Forward Voltage
1.2 V
1.4 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
26 °
26 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Sharp GL480 provided by its distributors.

Infrared LED, 1.6mm, 1-Element, 950nm
EMITTER IR 950NM 50MA RADIAL

Images

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology