Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GA1A1S100WP

Sensor Opt 555NM Ambient 4SMD
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GA1A1S100WP.

Newark

Datasheet17 pages19 years ago

Descriptions

Descriptions of Sharp GA1A1S100WP provided by its distributors.

SENSOR OPT 555NM AMBIENT 4SMD
OPTICAL LIGHT DETECTOR
OPTICAL LIGHT DETECTOR; Operating Temperature Range:-40°C to +85°C; External Depth:1.6mm; External Length / Height:0.6mm; Termination Type:SMD; Width, External:2mm ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology