What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp PQ3DZ53

IC Reg Linear 3.3V 500MA SC63
$ 0.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ3DZ53.

IHS

Datasheet0 pages0 years ago

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.287
$ 0.508
Stock
39,876
112,971
Authorized Distributors
1
2
Case/Package
TO-263
TO-263
Number of Pins
-
-
Number of Outputs
-
-
Max Output Current
-
-
Min Input Voltage
4 V
4 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.0 V
Texas InstrumentsLP5951MG-1.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 280mA 1mm 200mV
Texas InstrumentsLP5951MGX-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO5
Texas InstrumentsTPS79718DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85

Descriptions

Descriptions of Sharp PQ3DZ53 provided by its distributors.

IC REG LINEAR 3.3V 500MA SC63
Fixed Positive Standard Regulator, 3.3V, PSSO5
60dB(120Hz) 10mA fixed 500mA 1 3.3V 24V 500mV@ 300mA SMD mount
IC REG LDO 3.3V 0.5A SC63

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology