Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC817X4NIP0F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC817X4NIP0F.

IHS

Datasheet0 pages0 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-30
LTD Date2017-07-31

Descriptions

Descriptions of Sharp PC817X4NIP0F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: SMD; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Produc

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology