Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC817X1NIP0F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC817X1NIP0F.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

CAD Models

Download Sharp PC817X1NIP0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-30
LTD Date2017-07-31

Descriptions

Descriptions of Sharp PC817X1NIP0F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: SMD; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Produc

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology