Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5DME30MR5

LED Uni-Color White 4430lm 3000K Chip LED 2-Pin SMD Tray

Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for GW5DME30MR5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DME30MR5.

IHS

Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-10-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5DME30MR5 provided by its distributors.

LED Uni-Color White 4430lm 3000K Chip LED 2-Pin SMD Tray
Single Color LED Display Cluster, White
LED Module Diffuse Warm White 4430lm 20x
MEGAZENI WHITE / 50W, 3000K; LED Colour: Warm White; LED Mounting: SMD; Bulb Size: -; Forward Current If: -; Forward Voltage: -; Luminous Intensity: -; Viewing Angle: 120°; Lens Shape: -; Product Range: -; Automotive Qualificatio
MEGAZENI WHITE / 50W, 3000K; Series:Mega-Zenigata; LED Colour:Warm White; Luminous Flux @ Test:4430lm; CCT:3000K; Forward Current @ Test:950mA; Forward Current If Max:1.5A; Forward Voltage @ Test:50V; Power Dissipation Pd:82.5W; ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology