Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5DLC40M04

LED Uni-Color White 2550lm 4000K Chip LED 2-Pin SMD Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DLC40M04.

IHS

Datasheet22 pages15 years ago

element14 APAC

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-02-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GW5DLC40M04 provided by its distributors.

LED Uni-Color White 2550lm 4000K Chip LED 2-Pin SMD Tray
Single Color LED Display Cluster, White
LED Module Diffuse White 2550lm 20x24mm
LED, MEGAZENI, 25W, NAT WHITE, 4000K
LED, MEGAZENI, 25W, NAT WHT, 4000K; LED Colour:Neutral White; Viewing Angle:120°; LED Mounting:SMD; CCT:4050K; Forward Current @ Test:700mA; Forward Current If Max:840mA; Forward Voltage @ Test:37V; Luminous Flux @ Test:2550lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:33.6W; Power Dissipation Pd:33.6W; Series:MEGA ZENIGATA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology