Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5DGC40M04

Single Color LED Display Cluster, White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DGC40M04.

IHS

Datasheet22 pages15 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GW5DGC40M04 provided by its distributors.

Single Color LED Display Cluster, White
LED Module Diffuse White 2050lm 20x24mm
Led, Megazeni, 25W, Nat White, 4000K
LED, MEGAZENI, 25W, NAT WHT, 4000K; LED Colour:Neutral White; Viewing Angle:120°; LED Mounting:SMD; CCT:4200K; Forward Current @ Test:700mA; Forward Current If Max:840mA; Forward Voltage @ Test:37V; Luminous Flux @ Test:2050lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:33.6W; Power Dissipation Pd:33.6W; Series:MEGA ZENIGATA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology