Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5DGA30M04

Single Color LED Display Cluster, White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DGA30M04.

IHS

Datasheet22 pages15 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-02-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5DGA30M04 provided by its distributors.

Single Color LED Display Cluster, White
LED Uni-Color White 2-Pin T/R
LED Module Diffuse Warm White 1170lm 20x
LED MOD 15WATT ZENIGATA 3025K
Megazeni LED 15W, 1170 lm
LED, MEGAZENI, 15W, WARM WHT, 3000K; LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; CCT:3150K; Forward Current @ Test:400mA; Forward Current If Max:500mA; Forward Voltage @ Test:37V; Luminous Flux @ Test:1170lm; No. of Pins:2; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:20W; Power Dissipation Pd:20W; Series:MEGA ZENIGATA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology