Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5BTC65K00

Single Color LED Display Cluster, White

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BTC65K00.

IHS

Datasheet16 pages16 years ago

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5BTC65K00 provided by its distributors.

Single Color LED Display Cluster, White
LED Uni-Color White 2-Pin Tray
LED Module Diffuse Cold White 230lm 12x1
LED MOD, 3.6W, 230LM, 6500K, CRI 87; Product Range: -; LED Module Type: Board + LED; LED Colour: Cool White; CCT: 7040K; Luminous Flux @ Test: 230lm; Luminous Flux @ Max: -; Power Rating: 3; Available until stocks are exhausted
Led Module, Square, Cool White, 230Lm; Product Range:-; Led Module Type:Board + Led; Led Color:Cool White; Cct:7040K; Luminous Flux @ Test:230Lm; Luminous Flux @ Max:-; Power Rating:3.6W; Supply Voltage:10.2V; Msl:-; No. Of Pins:2 |Sharp GW5BTC65K00

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology