Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5BTC35K00

Single Color LED Display Cluster, White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BTC35K00.

IHS

Datasheet16 pages16 years ago

element14 APAC

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-06-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5BTC35K00 provided by its distributors.

Single Color LED Display Cluster, White
360mA rectangle white wire mounting,SMD mount 15mm*12mm*1.6mm
LED Module Diffuse White 220lm 12x15mm
LED MOD, 3.6W, 220LM, 3500K, CRI 87
LED MODULE, SQUARE, WHITE, 220LM
LED MOD, 3.6W, 220LM, 3500K, CRI 87; Product Range: -; LED Module Type: Board + LED; LED Colour: Neutral White; CCT: 3600K; Luminous Flux @ Test: 220lm; Luminous Flux @ Max: -; Power Rating: 3.6W; Supply Voltage: 10.2V; Forward

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology