Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5BTC15L02

Single Color LED Display Cluster, White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BTC15L02.

IHS

Datasheet16 pages16 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-05-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GW5BTC15L02 provided by its distributors.

Single Color LED Display Cluster, White
LED Uni-Color White 2-Pin Tray
LED MOD, 3.6W, 190LM, 3000K, CRI 85
LED MOD 3.6WATT ZENIGATA 3000K
LED MODULE, SQUARE, WARM WHITE, 190LM
LED MOD, 3.6W, 190LM, 3000K, CRI 85; Product Range: Zenigata Series; LED Module Type: Board + LED; LED Colour: Warm White; CCT: 3220K; Luminous Flux @ Test: 190lm; Luminous Flux @ Max: -; Power Rating: 3.6W; Supply Voltage: 10.2

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology