What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp GP2D150A

Diffuse Photoelectric Sensor, 125mm Min, 175mm Max, 0.60-4.70V, Rectangular, Surface Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2D150A.

IHS

Datasheet9 pages20 years ago

DigiKey

Supply Chain

Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Sharp GP2D150A provided by its distributors.

Diffuse Photoelectric Sensor, 125mm Min, 175mm Max, 0.60-4.70V, Rectangular, Surface Mount
SENSOR DIST MEASUR 15CM DIGI
DETECTOR 15CM; Depth, external:18.9mm; Length / Height, external:13.5mm; Temp, op. max:60°C; Temp, op. min:-10°C; Width, external:44.5mm; Current, If av:50mA; Current, forward If:50mA; Current, operating DC:50mA; Distance, detecting:15; Output type:Open Collector; Voltage rating, DC:7V; Voltage, Vf typ:5.5V; Voltage, supply max:5.5V dc; Voltage, supply min:4.5V dc

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology