Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GM5SAE30P0A

Single Color LED, Warm White, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GM5SAE30P0A.

IHS

Datasheet27 pages16 years ago

Newark

Arrow Electronics

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-01-25
LTD Date2013-03-29

Descriptions

Descriptions of Sharp GM5SAE30P0A provided by its distributors.

Single Color LED, Warm White, 2.4mm
LED Uni-Color White 2-Pin SMD T/R
LED, PLCC2, 5.0LM, 3000K, CRI 85
LED, PLCC2, 5.0LM, 3000K, CRI 85; LED Colour: Warm White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 30mA; Forward Voltage: 3.2V; Luminous Intensity: 2cd; Viewing Angle: -; Lens Shape: Round; Product Range: -; Automotiv

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology