Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GM2BB35BM0C

LED Uni-Color White 2-Pin SMD T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GM2BB35BM0C.

IHS

Datasheet27 pages15 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Sharp GM2BB35BM0C provided by its distributors.

LED Uni-Color White 2-Pin SMD T/R
Single Color LED, White, 2.4mm
LED, HIGH BRIGHTNESS, WHITE, 912mW, 47LM
DOUBLEDOME, 0.5W, 35LM, 3500K, CRI85
DOUBLEDOME, 0.5W, 35LM, 3500K, CRI85; Product Range: -; LED Colour: White; Viewing Angle: 120°; Luminous Flux @ Test: 47lm; CCT: -; Forward Current If Max: 240mA; Forward Voltage @ Test: 3.65V; Forward Current @ Test: 220mA; Pow

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology