Serpac WM093,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 10.49X6.39X2.1IN, IP40, Wm Series
$ 15.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM093,BK.

Newark

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;9.50LX6.34WX2.11H;BLACK | Serpac WM093RI, BK
SerpacWM093I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,10.49X6.39X2.1IN, IP40,WM SERIES
Serpac193RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 9.5X6.34X2.5IN, IP40, S SERIES
Bud IndustriesPS-11339-B
ENCLOSURE, UTILITY, PLASTIC,9.50X6.34X1.50,BLACK, PLASTIBOX STYLE A
Bud IndustriesPS-11553-B
ENCLOSURE;CLAMSHELL;DESKTOP;ABS;UL94HB;BLACK;6.87X4.87X1.52 IN;PLASTIBOX STYLE F
Bud IndustriesPSS-11350-B
ENCLOSURE, UTILITY, PLASTIC,4.88X6.88X2.45,BLACK, END PANELS, PLASTIBOX STYLE B

Descriptions

Descriptions of Serpac WM093,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,10.49X6.39X2.1IN, IP40,WM SERIES
ENCLOSURE PLAST, WALL MOUNT, PLASTIC;
BOX ABS BLACK 9.500"L X 6.340"W
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Black; External Height - Imperial:2.1"; External Width - Imperial:6.39"; External Depth - Imperial:10.49"; IP Rating:40

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON