Serpac WM072RC,BK

Surface Mount Removable Top Abs Enclosure- Clear/black
$ 15.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM072RC,BK.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

SerpacWM072R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;6.88LX4.88WX1.61H IN; BLACK | Serpac WM072R, BK
SerpacWM072I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,7.87X4.93X1.6 IN, IP40,WM SERIES
SerpacWM072C,BK
SURFACE MOUNT ABS ENCLOSURE- CLEAR/BLACK
Bud IndustriesCU-3245
Plastic Enclosure 5.60 in. H x 3.85 in. W x 1.35 in. D ABS Plastic Black
Bud IndustriesPT-11668-MB
Wall Mount Enclosure 1.50 in. H x 6.02 in. W x 4.01 in. D ABS Thermoplastic Black
Bud IndustriesPT-11785-MP
PLASTIBOX STYLE I PLASTIC ELECTRONIC ENCLOSURE WITH WALL MOUNT (1.8 X 7.5 X 5 IN)

Descriptions

Descriptions of Serpac WM072RC,BK provided by its distributors.

SURFACE MOUNT REMOVABLE TOP ABS ENCLOSURE- CLEAR/BLACK
BOX PLAS BLK/CLR 6.88"L X 4.88"W
Enclosure, Electronic, Wall Mnt, Abs/Blk; Enclosure Type:Wall Mount; Enclosure Material:Abs; External Height - Metric:199.9Mm; External Width - Metric:125.2Mm; External Depth - Metric:40.6Mm; Ip Rating:Ip40; Nema Rating:Nema 1 Rohs Compliant: Yes |Serpac WM072RC,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON