Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM032,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 5.37X3.3X1.6 in, IP40, Wm Series
$ 5.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM032,BK.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

SerpacWM032I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.37X3.3X1.6 IN, IP40,WM SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX1.61H IN; BLA | Serpac WM052RI, BK
SerpacWM052R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX1.61H IN; BLACK | Serpac WM052R, BK
Bud IndustriesPS-11543-B
Bud Industries PS-11543-B Plastibox Style F Electronic Enclosure, Black, 1.5x3.3x5.6 in
Bud IndustriesPS-11533-B
Enclosure 4.37 in. H x 3.25 in. W x 1.52 in. D Non-Metallic Black/Textured ABS
Bud IndustriesPBS-11532-B
Enclosure, Box, Plastic, Black; Enclosur |Bud Industries PBS-11532-B

Descriptions

Descriptions of Serpac WM032,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.37X3.3X1.6 IN, IP40,WM SERIES
BOX ABS BLACK 4.380"L X 3.250"W
Enclosure, Wall Mount, Plastic, Black; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:40.64Mm; External Width - Metric:84Mm; External Depth - Metric:136Mm; Ip Rating:Ip40; Body Color:Black Rohs Compliant: Yes |Serpac WM032,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON