Serpac WM011,GY

Surface Mount Abs Enclosure- Gray
$ 4.42
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM011,GY01Bulk
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM011,GY.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Related Parts

Serpac110I,GY
Enclosure Gray ABS Hand Held Split Sides 3.600" L x 2.250" W x 1.000" H I-Plate Insert Area
BOX ABS GRAY 4.100"L X 2.600"W
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F
Serpac021I,GY
Enclosure Gray ABS Hand Held Cover Included 4.100" L x 2.600" W x 0.900" H I-Plate Insert Area
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Serpac WM011,GY provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- GRAY
BOX ABS GRAY 3.600"L X 2.250"W
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:59Mm; External Depth - Metric:117Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM011,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON