Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac RBF63P06B16B

Plastic Box Enclosure, Clear/gray, Watertight, Poly, Nema 4X, Ip 67, 6.32X3.18X2.17

$ 17.597

Price and Stock

Inventory History

3 month trend:
+3.66%

Descriptions

Descriptions of Serpac RBF63P06B16B provided by its distributors.

PLASTIC BOX ENCLOSURE, CLEAR/GRAY, WATERTIGHT, POLY, NEMA 4X, IP 67,6.32X3.18X2.17
Black Polycarbonate Flange Mount Watertight Electronic Enclosure
ENCLOSURE PLASTIC 6.3"L X 3.15"W
Enclosure, Flanged, Black, Pc; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.1Mm; External Width - Metric:80.8Mm; External Depth - Metric:160.5Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac RBF63P06B16B

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON