Serpac I342HS,TCBC

Enclosure; Industrial; Hinged Screw Top Lid- Top Clear Bottom Clear
$ 76.487
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac I342HS,TCBC.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+100%

Related Parts

ENCLOSURE; INDUSTRIAL; HINGED LATCHES- TOP GRAY BOTTOM CLEAR
Bud IndustriesPTS-25340-C
NEMA Enclosure ABS Poly Blend NBF-32112, NEMA Enclosure ABS Poly Blend (8.3 X 6.4 X 3.9 In)
Bud IndustriesPTS-25342-C
NEMA Box Enclosure 11.02 in. H x 11.02 in. W x 5.12 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPIP-11777-C
Bud Industries -11777-C Box, PC/Fiberglass, Captive S, Clear Cover, 10x7.1x4.9 in, Series
HammondPJU1084CCH
NEMA 4x Clear Door Hinge Cover with Feet 10 x 8 x 4 Fiberglass 10.05 x 8.27 x 4.13 Inch
HammondPJU1084CC
NEMA 4x Clear Door Screw Cover with Feet 10 x 8 x 4 Fiberglass 10.05 x 8.27 x 4.13 Inch

Descriptions

Descriptions of Serpac I342HS,TCBC provided by its distributors.

ENCLOSURE; INDUSTRIAL; HINGED SCREW TOP LID- TOP CLEAR BOTTOM CLEAR
BOX PLSTC CLEAR 11.75"L X 9.98"W
BOX PLAS CLR 11.750"L X 9.980"W
Enclosure, Junction Box, Pc, Clear; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:138.7Mm; External Width - Metric:253.5Mm; External Depth - Metric:298.5Mm; Ip Rating:Ip67; Nema Rating:Nema 4Rohs Compliant: Yes |Serpac I342HS,TCBC

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON