Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac 132I2AA,BK

Recessed, Smooth Top Desktop Enclosure with 2AA Battery Compartment, 4.38x3.25x2.00in.

$ 7.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 132I2AA,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac 132I2AA,BK provided by its distributors.

Recessed, Smooth Top Desktop Enclosure with 2AA Battery Compartment, 4.38x3.25x2.00in.
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 2.000" H I-Plate Insert Area 2xAA Battery Holder
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:51Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 132I2AA, BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON