What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensortechnics CTEM70350GY7

Pressure Transducer, 0-350MBAR G
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CTEM70350GY7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensortechnics CTEM70350GY7.

element14 APAC

Datasheet6 pages15 years ago

Newark

Farnell

Descriptions

Descriptions of Sensortechnics CTEM70350GY7 provided by its distributors.

PRESSURE TRANSDUCER, 0-350MBAR G
PRESSURE TRANSDUCER, 0-350MBAR G; Operating Pressure Range:0mbar to 350mbar; Sensor Output1:Voltage; Hysteresis:0.2%; External Depth:72mm; Voltage Rating:32V; Port Style:BSP; Pressure Measurement Type:Gauge; External Diameter:21.8mm; External Length / Height:72mm; Output Voltage Max:5VDC; Output Voltage Min:0VDC; Series:CTE7000; Supply Voltage Max:32VDC; Supply Voltage Min:9VDC

Manufacturer Aliases

Sensortechnics has several brands around the world that distributors may use as alternate names. Sensortechnics may also be known as the following names:

  • FIRST SENSOR / SENSORTECHNICS
  • Sensortechnics GmbH