Sensirion STC31-R3

STC31 Series 5.5 V 3 mA Surface Mount Thermal Conductivity Gas Sensor - QFN-12
$ 48.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion STC31-R3.

Future Electronics

Datasheet16 pages6 years ago

SOS electronic

Inventory History

3 month trend:
-10.15%

CAD Models

Download Sensirion STC31-R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sensirion STC31-R3 provided by its distributors.

STC31 Series 5.5 V 3 mA Surface Mount Thermal Conductivity Gas Sensor - QFN-12
GAS DETECTION SENSOR, CO2, FLOW THROUGH; Available until stocks are exhausted
Thermal Conductivity Sensor Calibrated for Air + CO2 mixture STC31-R3
Air Quality SensorCO2 Sensor 3.3V 12-Pin QFN EP T/R
CO2 THERMAL CONDUCTIVITY SENSOR / Carbon Dioxide (CO2) Sensor I²C
Air Quality Sensors Thermal Conductivity Sensor for high CO2 level (% instead of ppm) measurement
Sensirion Gas Sensor IC for CO Detector, CO2 Detection
STC31, Thermal Conductivity Sensor for CO2IC
SENSOR CARBON DIOXIDE I2C OUTPUT
Gas Detect Sensor, Co2, I2C, Flow Thru; Particle Count Max:-; Sampling Method:Flow Through; Product Range:Stc3X Series; Accuracy:1.5°C Rohs Compliant: Yes |Sensirion STC31-R3

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • STC31-R3.
  • STC31R3