Sensirion SPS30

SPS30: 5.5 V 60 mA Particulate Matter Sensor for HVAC & Air Quality Applications
$ 26.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SPS30.

ODG (Origin Data Global)

Datasheet26 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+56.11%

CAD Models

Download Sensirion SPS30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sensirion SPS30 provided by its distributors.

SPS30: 5.5 V 60 mA Particulate Matter Sensor for HVAC & Air Quality Applications
Sensirion Air Quality Sensor, 41 × 41 × 12mm, ±10% Accuracy
Particulate Matter Sensor PM1.0, PM2.5, PM4, PM10 SPS30
PARTICULATE MATTER SENSOR, 0.3UM, 5.5V;
PARTICULATE MATTER SENSOR, DUST, 5.5V; Particle Type:Dust; Particle Size Range:PM1.0, PM2.5, PM4, PM10; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Sensor Case / Package:-; No. of Pins:-; Connector Type:-; Sensor Mounting:- RoHS Compliant: Yes

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPS30.