Sensirion SHTW2

Humidity & Temp. Sensor, WLCSP-Type, , 0...100%RH ±3%, -30...+100°C ±0, 3°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SHTW2.

IHS

Datasheet14 pages10 years ago

Future Electronics

CAD Models

Download Sensirion SHTW2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Sensirion SHTW2 provided by its distributors.

Humidity & Temp. Sensor, WLCSP-Type,, 0...100%RH ±3%, -30...+100°C ±0,3°C
Humidity/Temperature Sensor Digital Serial (I2C) T/R
SHTW2 Series 1.98 V 0 to 100% RH Humidity and Temperature Sensor IC - WLCSP-4
Serial Switch/Digital Sensor, 16 Bit(s), Square, 4 Pin, Surface Mount
Temperature And Humidity Sensor
Humidity Sensor, 3%, 8S, Wlcsp-4; Accuracy %:3%; Supply Voltage:1.8V; Humidity Range:0% To 100% Relative Humidity; Sensor Case Style:wlcsp; No. Of Pins:4Pins; Response Time:8S; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI